Part Details for S6632B by Heyco
Results Overview of S6632B by Heyco
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6632B Information
S6632B by Heyco is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for S6632B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-S6632B-ND
|
DigiKey | CBL CLIP U-TYPE BLACK FIR TREE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2000 In Stock |
|
$0.2508 / $0.4400 | Buy Now |
DISTI #
75116469
|
RS | HELIOS QTM HS BLACK | Heyco S6632B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2400 / $0.2800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2070 / $0.2130 | Buy Now |
DISTI #
HEYS6632B
|
Heilind Electronics | MOLDED SOLAR CLIPS | Americas - 750 in Stock |
|
$0.2257 / $0.2853 | Buy Now |
|
Onlinecomponents.com | Quarter-Turn Mount 2 Wire Clips - 0.230 to 0.315 Wire Diameter each - HS Nylon 6/6 - Black" RoHS: Compliant | 3000 Factory Stock |
|
$0.1606 / $0.2973 | Buy Now |
DISTI #
HEYS6632B
|
Interstate Connecting Components | MOLDED SOLAR CLIPS | 150 |
|
$0.2257 / $0.2853 | Buy Now |
DISTI #
HEYS6632B
|
DB Roberts | MOLDED SOLAR CLIPS | 0 |
|
RFQ | |
|
Master Electronics | Quarter-Turn Mount 2 Wire Clips - 0.230 to 0.315 Wire Diameter each - HS Nylon 6/6 - Black" RoHS: Compliant | 3000 Factory Stock |
|
$0.1606 / $0.2973 | Buy Now |
Part Details for S6632B
S6632B CAD Models
S6632B Part Data Attributes
|
S6632B
Heyco
Buy Now
|
Compare Parts:
S6632B
Heyco
Select a part to compare: |
Samacsys Manufacturer | Heyco |