Part Details for S66112010 by Simpson Electric
Overview of S66112010 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S66112010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
529-S66112010
|
Mouser Electronics | Analog Panel Meters RATE, 120VAC, QUAD, 12V | 0 |
|
$368.8500 / $408.2400 | Order Now |
|
Onlinecomponents.com | Counter Rate, 120Vac, Quad, 12V Counter | 0 |
|
$344.6200 / $355.1700 | Buy Now |