Part Details for S6468 by Hamamatsu Photonics
Overview of S6468 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for S6468
S6468 CAD Models
S6468 Part Data Attributes
|
S6468
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S6468
Hamamatsu Photonics
Photodiode Detector, 320nm Min, 1000nm Max, TO-18, Through Hole Mount, TO-18, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hamamatsu | |
Body Height | 3.6 mm | |
Body Length or Diameter | 4.7 mm | |
Built-in Feature | AMPLIFIER | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1000 nm | |
Operating Wavelength-Min | 320 nm | |
Operating Wavelength-Nom | 900 nm | |
Package Style | TO-18 | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |