Part Details for S6468-10 by Hamamatsu Photonics
Overview of S6468-10 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for S6468-10
S6468-10 CAD Models
S6468-10 Part Data Attributes
|
S6468-10
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S6468-10
Hamamatsu Photonics
Linear IC Output Optocoupler, 1-Channel, TO-18, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | LOW NOISE | |
Application | AMPLIFIER | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | ROUND | |
Size | 3 mm | |
Supply Voltage-Min | 4.75 V |