Part Details for S6212WA9 by Panduit Corp
Overview of S6212WA9 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6212WA9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Net-Access™ S-Type Cabinet frame with top panel. Single hinge perforated front door. Split perforated rear doors open in the middle to minimize door swing footprint. Solid side panels (2), POU brackets (1 set), cage nut rails (2 sets) and switch configured with front cable management. Dimensions: 79.8"H x 23.6"W x 42.0"D (2026mm x 600mm x 1067mm) RoHS: Compliant | 0 |
|
$2,091.1300 / $2,201.1700 | Buy Now |
DISTI #
000000000005179708
|
Sager | Wire Ducting & Raceways 600mmW x 42 RU x 1070mmD S-Type Network, | 0 |
|
Buy Now |