Part Details for S6210A by Motorola Semiconductor Products
Overview of S6210A by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC100ES6210ACR2 | Renesas Electronics Corporation | Low Voltage 2.5V/3.3V Differential ECL/PECL/HSTL Fanout Buffer | |
MC100ES6210AC | Renesas Electronics Corporation | Low Voltage 2.5V/3.3V Differential ECL/PECL/HSTL Fanout Buffer |
Price & Stock for S6210A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Silicon Controlled Rectifier, 100 Volt, 20A, IST-3RT-1/4 | 10 |
|
Buy Now |
Part Details for S6210A
S6210A CAD Models
S6210A Part Data Attributes
|
S6210A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
S6210A
Motorola Semiconductor Products
Silicon Controlled Rectifier, 20000mA I(T), 100V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 30 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 20 mA | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 200 A | |
On-State Voltage-Max | 2.4 V | |
On-state Current-Max | 20000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -60 °C | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |