Part Details for S621 by RCA
Overview of S621 by RCA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-621XJLB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-621TGBB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1206CS-621XGBB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |