Part Details for S6174 by Hamamatsu Photonics
Overview of S6174 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S6174
S6174 CAD Models
S6174 Part Data Attributes
|
S6174
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S6174
Hamamatsu Photonics
Logic Output Photo IC, 4.50 X 5.50 MM, PLASTIC PACKAGE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | 4.50 X 5.50 MM, PLASTIC PACKAGE-10 | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Size | 5.4 mm | |
Supply Voltage-Min | 4.5 V |