There are no models available for this part yet.
Overview of S60D50 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S60D50 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51561362
|
Verical | Solid State Relay 30mA 30V DC-IN 50A 660V AC-OUT 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1411 | Americas - 100 |
|
$79.7420 / $190.3330 | Buy Now | |
Master Electronics | Relay SSR 30mA 30V DC-IN 50A 660V AC-OUT 4-Pin |
103 In Stock |
|
$61.3400 / $146.4100 | Buy Now |