Part Details for S60D40D by Mospec Semiconductor Corp
Results Overview of S60D40D by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S60D40D Information
S60D40D by Mospec Semiconductor Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for S60D40D
S60D40D CAD Models
S60D40D Part Data Attributes
|
S60D40D
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
S60D40D
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 60A, 40V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
Non-rep Pk Forward Current-Max | 600 A | |
Output Current-Max | 60 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |