Part Details for S6058 by Hamamatsu Photonics
Overview of S6058 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for S6058
S6058 CAD Models
S6058 Part Data Attributes
|
S6058
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S6058
Hamamatsu Photonics
PIN Photodiode, PLASTIC PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | PLASTIC PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | LOW NOISE | |
Configuration | COMMON CATHODE, 4 ELEMENTS | |
Dark Current-Max | 0.2 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 800 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Shape | RECTANGULAR | |
Size | 4.7 mm |