Part Details for S603A by L3 Harris Narda-Miteq
Overview of S603A by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for S603A
S603A CAD Models
S603A Part Data Attributes
|
S603A
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
S603A
L3 Harris Narda-Miteq
200 MHz - 2000 MHz RF/MICROWAVE SGL POLE SIX THROW SWITCH, 1.6 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COAXIAL | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 200 MHz | |
RF/Microwave Device Type | SP6T | |
VSWR-Max | 1.7 |