Part Details for S6010VS2TP by Littelfuse Inc
Overview of S6010VS2TP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Price & Stock for S6010VS2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S6010VS2TP-ND
|
DigiKey | SCR 600V 10A TO251 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
548 In Stock |
|
$0.7827 / $1.8800 | Buy Now |
DISTI #
576-S6010VS2TP
|
Mouser Electronics | SCRs 10A 600V RoHS: Compliant | 0 |
|
$0.7820 / $1.8800 | Order Now |
|
Future Electronics | THYRISTORS Sen SCR 600V 10A 200╡A TO251 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7850 / $0.8500 | Buy Now |
|
Future Electronics | THYRISTORS Sen SCR 600V 10A 200╡A TO251 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7850 / $0.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 112 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | 89 |
|
$0.6750 / $2.2500 | Buy Now | |
DISTI #
S6010VS2TP
|
TTI | SCRs 10A 600V RoHS: Compliant Min Qty: 750 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.7800 / $0.8400 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 6.4A 600V TO251AA (I-PAK) THT | 0 |
|
$1.6515 / $1.8167 | RFQ |
Part Details for S6010VS2TP
S6010VS2TP CAD Models
S6010VS2TP Part Data Attributes
|
S6010VS2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6010VS2TP
Littelfuse Inc
Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, VPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 225 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 6400 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |