Part Details for S6010RS3TP by Littelfuse Inc
Overview of S6010RS3TP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6010RS3TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6456
|
Newark | Sen Scr 600V 10A 500?a To220 Non-Iso/ Tube |Littelfuse S6010RS3TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9730 / $1.0900 | Buy Now |
DISTI #
F9724-ND
|
DigiKey | SCR 600V 10A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9158 | Buy Now |
DISTI #
576-S6010RS3TP
|
Mouser Electronics | SCRs 600V 10A 500uA RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
V79:2366_26104439
|
Arrow Electronics | SCR 600V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube Min Qty: 1 Package Multiple: 1 Date Code: 1620 | Americas - 452 |
|
$0.6233 | Buy Now |
DISTI #
58092057
|
Verical | SCR 600V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube Min Qty: 10 Package Multiple: 1 Date Code: 1620 | Americas - 452 |
|
$0.6233 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
S6010RS3TP
|
TTI | SCRs 600V 10A 500uA Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$0.9400 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 6.4A 600V TO220AB THT | 0 |
|
$1.9778 / $2.1756 | RFQ |
Part Details for S6010RS3TP
S6010RS3TP CAD Models
S6010RS3TP Part Data Attributes
|
S6010RS3TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6010RS3TP
Littelfuse Inc
Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 225 V/us | |
DC Gate Trigger Current-Max | 0.5 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 8 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 6400 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S6010RS3TP
This table gives cross-reference parts and alternative options found for S6010RS3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6010RS3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6010RS2 | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S6010RS3TP vs S6010RS2 |
S6010F1 | Silicon Controlled Rectifier, 10A I(T)RMS, 8000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Littelfuse Inc | S6010RS3TP vs S6010F1 |
CR6CM-12 | 9.4A, 600V, SCR, TO-220AB, TO-220, 3 PIN | Renesas Electronics Corporation | S6010RS3TP vs CR6CM-12 |
S6010FS31 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Littelfuse Inc | S6010RS3TP vs S6010FS31 |
S6010RS3 | Silicon Controlled Rectifier, 10A I(T)RMS, 6400mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | S6010RS3TP vs S6010RS3 |
S6010F1 | Silicon Controlled Rectifier, 10A I(T)RMS, 8000mA I(T), 600V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | S6010RS3TP vs S6010F1 |
S6010FS21 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Littelfuse Inc | S6010RS3TP vs S6010FS21 |
NS609 | Silicon Controlled Rectifier, 9A I(T)RMS, 9000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | S6010RS3TP vs NS609 |
NTE5466 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | S6010RS3TP vs NTE5466 |