Datasheets
S6010FS34 by:

Silicon Controlled Rectifier, 10A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN

Part Details for S6010FS34 by Littelfuse Inc

Overview of S6010FS34 by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S6010FS34

S6010FS34 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S6010FS34 Part Data Attributes

S6010FS34 Littelfuse Inc
Buy Now Datasheet
Compare Parts:
S6010FS34 Littelfuse Inc Silicon Controlled Rectifier, 10A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE
DC Gate Trigger Current-Max 0.5 mA
JEDEC-95 Code TO-202AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level 2
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 10 A
Repetitive Peak Off-state Voltage 600 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR

Alternate Parts for S6010FS34

This table gives cross-reference parts and alternative options found for S6010FS34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6010FS34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S6010FS34 Silicon Controlled Rectifier, 10A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor S6010FS34 vs S6010FS34

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S6010FS34 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S6010FS34 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of S6010FS34 would you like to use for your alert(s)?
  • Please alert me when S6010FS34 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S6010FS34 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S6010FS34 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S6010FS34 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S6010FS34.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S6010FS34 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: