Part Details for S6008VS2TP by Littelfuse Inc
Overview of S6008VS2TP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6008VS2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2406
|
Newark | Scr Thyristor, 600V, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:200Μa, Average On State Current:5.1A, On State Rms Current:8A, Thyristor Case Style:To-251Aa, No. Of Pins:3Pins, Holding Current Max:6Ma Rohs Compliant: Yes |Littelfuse S6008VS2TP Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7960 / $1.0300 | Buy Now |
DISTI #
S6008VS2TP-ND
|
DigiKey | SCR 600V 8A TO251 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9775 | Buy Now |
DISTI #
576-S6008VS2TP
|
Mouser Electronics | SCRs 8A 600V Sensing RoHS: Compliant | 566 |
|
$0.7550 / $1.7300 | Buy Now |
|
Future Electronics | Power Thyristor SCR 600V 8A RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7150 / $0.7750 | Buy Now |
|
Future Electronics | Power Thyristor SCR 600V 8A RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7150 / $0.7750 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 856 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 684 |
|
$0.6500 / $2.5000 | Buy Now | |
DISTI #
S6008VS2TP
|
TTI | SCRs 8A 600V Sensing RoHS: Compliant Min Qty: 750 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.7300 / $0.7800 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 5.1A 600V TO251AA (I-PAK) THT | 0 |
|
$1.5376 / $1.6914 | RFQ |
Part Details for S6008VS2TP
S6008VS2TP CAD Models
S6008VS2TP Part Data Attributes
|
S6008VS2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6008VS2TP
Littelfuse Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-251AA, ROHS COMPLIANT, PLASTIC, V/IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.25 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 5100 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 8 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |