There are no models available for this part yet.
Overview of S6008DRP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S6008DRP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45J2760
|
Newark | Scr Thyristor, 5.1A, 600V, To-252Aa, Current It Av:5.1A, Current, It Rms:8A, Gate Trigger Current Max, Igt:15Ma, Gate Trigger Voltage Max Vgt:1.5V, Holding Current:30Ma, Holding Current Max Ih:30Ma, Leaded Process Compatible:Yes Rohs Compliant: Yes |Littelfuse S6008DRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 | Buy Now | |
DISTI #
S6008DTR-ND
|
DigiKey | SCR 600V 8A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6559 / $0.7092 | Buy Now | |
DISTI #
576-S6008DRP
|
Mouser Electronics | SCRs 8A 600V RoHS: Compliant | 0 |
|
$0.7470 | Order Now | |
DISTI #
S6008DRP
|
TTI | SCRs 8A 600V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6560 / $0.6970 | Buy Now | |
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 5.1A 600V TO252 (DPAK) SMT | 0 |
|
$1.4194 / $1.5613 | RFQ |
CAD Models for S6008DRP by Littelfuse Inc
Part Data Attributes for S6008DRP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-252AA
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
225 V/us
|
DC Gate Trigger Current-Max
|
15 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
30 mA
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.5 mA
|
Non-Repetitive Pk On-state Cur
|
100 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
On-state Current-Max
|
5100 A
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
RMS On-state Current-Max
|
8 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
600 V
|
Repetitive Peak Reverse Voltage
|
600 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
SCR
|
Related Parts for S6008DRP
-
S6008LS3TPSilicon Controlled Rectifiers
-
S6E2C58L0AGL2000AMicrocontrollers
-
S3M-13Rectifier Diodes
-
S-8337ACIA-T8T1GSwitching Regulator or Controllers
-
BC849BLT3Small Signal Bipolar Transistors
-
MSMBG130ATransient Suppressors
-
S-8211CAQ-M5T1GPower Management Circuits
-
S34MS08G201BHA003Flash Memories
-
S500-16-RElectric Fuses