Part Details for S6004VS1TP by Littelfuse Inc
Overview of S6004VS1TP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S6004VS1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J2388
|
Newark | Scr Thyristor, 600V, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:50Μa, Average On State Current:2.5A, On State Rms Current:4A, Thyristor Case Style:To-251Aa, No. Of Pins:3Pins, Holding Current Max:4Ma Rohs Compliant: Yes |Littelfuse S6004VS1TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $0.9550 | Buy Now |
DISTI #
S6004VS1TP-ND
|
DigiKey | SCR 600V 4A TO251 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
83 In Stock |
|
$0.6704 / $1.9600 | Buy Now |
DISTI #
576-S6004VS1TP
|
Mouser Electronics | SCRs 4A 50uA 600V Sensing RoHS: Compliant | 0 |
|
$0.6700 / $1.8000 | Order Now |
|
Future Electronics | S6004VS1TP Series 600 V 4 A Flange MountTeccor® brand Thyristor - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 250Tube |
|
$0.6550 / $0.8100 | Buy Now |
|
Future Electronics | S6004VS1TP Series 600 V 4 A Flange MountTeccor® brand Thyristor - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.6550 / $0.8100 | Buy Now |
|
Bristol Electronics | 1273 |
|
RFQ | ||
|
Quest Components | SILICON CONTROLLED RECTIFIER, 4A I(T)RMS, 2.5A I(T), 600V V(DRM), 600V V(RRM), 1 ELEMENT, TO-251AA | 1018 |
|
$0.8811 / $2.1360 | Buy Now |
DISTI #
S6004VS1TP
|
TTI | SCRs 4A 50uA 600V Sensing RoHS: Compliant Min Qty: 750 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.6700 / $0.6800 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 2.5A 600V TO251AA (I-PAK) THT | 0 |
|
$1.4227 / $1.5650 | RFQ |
Part Details for S6004VS1TP
S6004VS1TP CAD Models
S6004VS1TP Part Data Attributes
|
S6004VS1TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6004VS1TP
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 2500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-251AA, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.05 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 4 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 2500 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |