Part Details for S6004DS2TP by Littelfuse Inc
Overview of S6004DS2TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S6004DS2TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S6004DS2TP-ND
|
DigiKey | SCR 600V 4A TO252 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9026 | Buy Now |
DISTI #
576-S6004DS2TP
|
Mouser Electronics | SCRs 4A 200uA 600V Sensing RoHS: Compliant | 736 |
|
$0.8550 / $1.6200 | Buy Now |
DISTI #
70184639
|
RS | Diode, SCR, Vr 600V, If 4A, Pkg TO-252,Config Thyristor, Vf 1.6V, I2T 1.6A2s, Tj +110C | Littelfuse S6004DS2TP RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.6800 | RFQ |
DISTI #
S6004DS2TP
|
TTI | SCRs 4A 200uA 600V Sensing RoHS: Compliant Min Qty: 750 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.8300 / $0.8900 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 2.5A 600V TO252 (DPAK) SMT | 0 |
|
$1.4560 / $1.6016 | RFQ |
Part Details for S6004DS2TP
S6004DS2TP CAD Models
S6004DS2TP Part Data Attributes
|
S6004DS2TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S6004DS2TP
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 2500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 2500 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |