Part Details for S6000-2RSR-HLC-C3 by FAG Bearings
Overview of S6000-2RSR-HLC-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
SiT8008AI-11-XXS-6.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for S6000-2RSR-HLC-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72540142
|
RS | Deep Groove Ball Bearing, 10mm ID, 26mm OD, 8mm Width | FAG Bearings (Schaeffler) S6000-2RSR-HLC-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$59.0000 | RFQ |