Part Details for S5M-M3/9AT by Vishay Intertechnologies
Overview of S5M-M3/9AT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5M-M3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1494
|
Newark | 5A,1000V, gpp Std, Smc Rect |Vishay S5M-M3/9AT RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1860 | Buy Now |
DISTI #
S5M-M3/9AT
|
Avnet Americas | 5A,1000V,GPP STD, SMC Rect - Tape and Reel (Alt: S5M-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1112 | Buy Now |
DISTI #
78-S5M-M39AT
|
Mouser Electronics | Rectifiers 5A,1000V,GPP STD, SM Rect RoHS: Compliant | 0 |
|
$0.1350 | Order Now |
DISTI #
S5M-M3/9AT
|
TTI | Rectifiers 5A,1000V,GPP STD, SM Rect RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1210 | Buy Now |
DISTI #
S5M-M3/9AT
|
EBV Elektronik | 5A,1000V,GPP STD, SMC Rect (Alt: S5M-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S5M-M3/9AT
S5M-M3/9AT CAD Models
S5M-M3/9AT Part Data Attributes
|
S5M-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S5M-M3/9AT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S5M-M3/9AT
This table gives cross-reference parts and alternative options found for S5M-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5M-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS5M | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Fagor Electrónica | S5M-M3/9AT vs FS5M |
S5M-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | S5M-M3/9AT vs S5M-T3-LF |
S5M-M3/57T | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S5M-M3/9AT vs S5M-M3/57T |
S5MC | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S5M-M3/9AT vs S5MC |
SMF507C | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Secos Corporation | S5M-M3/9AT vs SMF507C |
S5ML | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | S5M-M3/9AT vs S5ML |
FS5MHE3TRTB | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | S5M-M3/9AT vs FS5MHE3TRTB |
S5ML-T | Rectifier Diode, | Micro Commercial Components | S5M-M3/9AT vs S5ML-T |
S5ML-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | S5M-M3/9AT vs S5ML-TP-HF |