There are no models available for this part yet.
Overview of S5M-M3/57T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5M-M3/57T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S5M-M3/57T
|
Avnet Americas | 5A,1000V,GPP STD, SMC Rect - Tape and Reel (Alt: S5M-M3/57T) RoHS: Compliant Min Qty: 6800 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1112 | Buy Now | |
DISTI #
78-S5M-M357T
|
Mouser Electronics | Rectifiers 5A,1000V,GPP STD, SM Rect RoHS: Compliant | 0 |
|
$0.1170 / $0.1320 | Order Now | |
DISTI #
S5M-M3/57T
|
TTI | Rectifiers 5A,1000V,GPP STD, SM Rect RoHS: Compliant pbFree: Pb-Free Min Qty: 6800 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.1170 / $0.1320 | Buy Now | |
DISTI #
S5M-M3/57T
|
EBV Elektronik | Diode Switching 1000V 5A 2-Pin DO-214AB Plastic T/R (Alt: S5M-M3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for S5M-M3/57T by Vishay Intertechnologies
Part Data Attributes for S5M-M3/57T by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.15 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
2.5 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for S5M-M3/57T
This table gives cross-reference parts and alternative options found for S5M-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5M-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5M-M3/9AT | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | S5M-M3/57T vs S5M-M3/9AT |