-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S5M-E3/57T by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R5919
|
Newark | Standard Diode, 5A, 1Kv, Do-214Ab, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:5A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2764 |
|
$0.1670 / $0.1820 | Buy Now |
DISTI #
12M3006
|
Newark | Standard Diode, 5A, 1Kv, Do-214Ab, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward... more RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 | Buy Now |
DISTI #
S5M-E3/57T
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 5 A, Single, 1.15 V, 2.5 ?s, 100 A, DO-214AB (SMC)2 Pins - Tape a... more RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 5 Weeks, 0 Days Container: Reel |
55250 |
|
$0.1247 | Buy Now |
DISTI #
05R5919
|
Avnet Americas | Standard Recovery Rectifier, 1 kV, 5 A, Single, 1.15 V, 2.5 ?s, 100 A, DO-214AB (SMC)2 Pins - Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack |
2764 Partner Stock |
|
$0.2590 / $0.5150 | Buy Now |
DISTI #
625-S5M-E3
|
Mouser Electronics | Rectifiers 5.0 Amp 1000 Volt RoHS: Compliant | 9088 |
|
$0.1220 / $0.4900 | Buy Now |
DISTI #
E02:0323_00192989
|
Arrow Electronics | Diode Switching 1KV 5A 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 5 Weeks Date Code: 2451 | Europe - 28900 |
|
$0.1334 | Buy Now |
DISTI #
V36:1790_18779291
|
Arrow Electronics | Diode Switching 1KV 5A 2-Pin SMC T/R Min Qty: 1700 Package Multiple: 1700 Lead time: 5 Weeks Date Code: 2351 | Americas - 17000 |
|
$0.0661 | Buy Now |
DISTI #
V72:2272_18779291
|
Arrow Electronics | Diode Switching 1KV 5A 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2146 Container: Cut Strips | Americas - 416 |
|
$0.1199 / $0.4601 | Buy Now |
|
Future Electronics | S5M Series 1000 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel |
4250 Reel |
|
$0.0747 / $0.0816 | Buy Now |
|
Future Electronics | S5M Series 1000 V 5 A Surface Mount Glass Passivated Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 5 Weeks Container: Reel |
850 Reel |
|
$0.0747 / $0.0816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S5M-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S5M-E3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for S5M-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5M-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S5M-E3/57T | Vishay Semiconductors | Check for Price | DIODE 5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | S5M-E3/57T vs S5M-E3/57T |
S5M-E3/9AT | Vishay Intertechnologies | $0.2443 | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S5M-E3/57T vs S5M-E3/9AT |
S5M-T3 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | S5M-E3/57T vs S5M-T3 |