Part Details for S5J by Diotec Semiconductor AG
Overview of S5J by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-S5JTR-ND
|
DigiKey | DIODE GEN PURP 600V 8A SMC Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1998 / $0.5469 | Buy Now |
DISTI #
2796-S5JTR-ND
|
DigiKey | DIODE SMC 600V 5A 150C Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1670 | Buy Now |
DISTI #
4878-S5J-ND
|
DigiKey | DIODE GEN PURP 600V 8A SMC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1027 | Buy Now |
DISTI #
637-S5J
|
Mouser Electronics | Rectifiers Diode, SMC, 600V, 5A RoHS: Compliant | 5271 |
|
$0.0900 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Diode - SMC - 600V - 5A RoHS: Compliant | 3000 Factory Stock |
|
$0.0683 / $0.0841 | Buy Now |
DISTI #
78981256
|
Verical | Diode Switching 600V 8A 2-Pin SMC T/R Min Qty: 625 Package Multiple: 5 | Americas - 7415 |
|
$0.1120 | Buy Now |
|
Bristol Electronics | 2238 |
|
RFQ | ||
DISTI #
S5J-DIO
|
TME | Diode: rectifying, SMD, 600V, 5A, 1.5us, SMC, Ufmax: 1.1V, Ifsm: 180A Min Qty: 5 | 7415 |
|
$0.0860 / $0.1630 | Buy Now |
DISTI #
C1S205800066795
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape | 2975 |
|
$0.0786 / $0.2090 | Buy Now |
|
Master Electronics | Diode - SMC - 600V - 5A RoHS: Compliant | 3000 Factory Stock |
|
$0.0683 / $0.0841 | Buy Now |
Part Details for S5J
S5J CAD Models
S5J Part Data Attributes
|
S5J
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S5J
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | SMC, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S5J
This table gives cross-reference parts and alternative options found for S5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS5D | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S5J vs SS5D |
SK57 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 70V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S5J vs SK57 |
SS5B | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S5J vs SS5B |
SS3M | EIC Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | S5J vs SS3M |
CEFC304-G | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | S5J vs CEFC304-G |
CEFC305 | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 600V V(RRM), | S5J vs CEFC305 |