Part Details for S5AC by Galaxy Semi-Conductor Co Ltd
Overview of S5AC by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for S5AC
S5AC CAD Models
S5AC Part Data Attributes:
|
S5AC
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S5AC
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S5AC
This table gives cross-reference parts and alternative options found for S5AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS5A | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S5AC vs HS5A |
FM501V-HF-T | Rectifier Diode, | Rectron Semiconductor | S5AC vs FM501V-HF-T |
SS55BF | Rectifier Diode, | Galaxy Microelectronics | S5AC vs SS55BF |
ER5A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | S5AC vs ER5A |
FM550-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | S5AC vs FM550-H |
HS5AF1 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | S5AC vs HS5AF1 |
SS55CF | Rectifier Diode, | Galaxy Microelectronics | S5AC vs SS55CF |
GVS55F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S5AC vs GVS55F |
FM501-W-HF | Rectifier Diode, | Rectron Semiconductor | S5AC vs FM501-W-HF |
FM550L-W | Rectifier Diode, | Rectron Semiconductor | S5AC vs FM550L-W |