Part Details for S5930-256S by Hamamatsu Photonics
Overview of S5930-256S by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S5930-256S
S5930-256S CAD Models
S5930-256S Part Data Attributes:
|
S5930-256S
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S5930-256S
Hamamatsu Photonics
NMOS Sensor, Rectangular, Through Hole Mount, DFM-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 14.99 mm | |
Body Height | 7.65 mm | |
Body Length or Diameter | 32 mm | |
Horizontal Pixel | 256 | |
Housing | METAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 50X2500 µm | |
Sensors/Transducers Type | IMAGE SENSOR,NMOS | |
Spectral Response (nm) | 200-1000 | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 256 |