Part Details for S588 by Renesas Electronics Corporation
Overview of S588 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LS588010HR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP , 2x8Pin , 30u\\ Gold , LCP , 6.0mm*2.5mm*3.8mm , Color-Black | |
G800LS588018S2HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,2x8Pin,Gold Flash,NY6T,6.1mm*2.5mm*3.0mm | |
G800LS588010THR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP , 2x8Pin , 30u\\ Gold , LCP , 6.0mm*2.54mm*3.8mm , T&R , W/CAP , Color-Black |