-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode, TO-18, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2880
|
Newark | Photo Diode, 50Pa, 2-Pin Rohs Compliant: Yes |Hamamatsu S5821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$5.0800 / $8.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S5821
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S5821
Hamamatsu Photonics
PIN Photodiode, TO-18, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Hamamatsu | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Dark Current-Max | 2 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0011 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 960 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO |