Part Details for S574-1000-18 by Bel Fuse
Overview of S574-1000-18 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
74LS574N | Rochester Electronics | 74LS574 - Octal D-Type Flip Flop |
Part Details for S574-1000-18
S574-1000-18 CAD Models
S574-1000-18 Part Data Attributes
|
S574-1000-18
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S574-1000-18
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | VOICE/DATA COUPLING | |
Approvals | UL; CSA | |
Height | 10.67 mm | |
Length | 14.61 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.1 kHz | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.97 mm |