Part Details for S560-6600-GA by Bel Fuse
Overview of S560-6600-GA by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-560XGLB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
1008CS-560XJBC | Coilcraft Inc | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1206CS-560XFBB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 1%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Part Details for S560-6600-GA
S560-6600-GA CAD Models
S560-6600-GA Part Data Attributes
|
S560-6600-GA
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S560-6600-GA
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1.41:1 | |
Height | 12.7 mm | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 9.91 mm |