Part Details for S560-6600-40 by Bel Fuse
Overview of S560-6600-40 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-560XGLB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
1008CS-560XJBC | Coilcraft Inc | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1206CS-560XFBB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 1%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Part Details for S560-6600-40
S560-6600-40 CAD Models
S560-6600-40 Part Data Attributes
|
S560-6600-40
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S560-6600-40
Bel Fuse
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1 | |
Height | 12.7 mm | |
Length | 14.86 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.72 mm |