Part Details for S560-6600-00 by Bel Fuse
Overview of S560-6600-00 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-560XGLB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
1008CS-560XJBC | Coilcraft Inc | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1206CS-560XFBB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 1%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Part Details for S560-6600-00
S560-6600-00 CAD Models
S560-6600-00 Part Data Attributes
|
S560-6600-00
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S560-6600-00
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | VOICE/DATA COUPLING | |
Height | 12.5 mm | |
Length | 14.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.4 mm |