There are no models available for this part yet.
Overview of S560-6100-85 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-560XGLB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
1008CS-560XJBC | Coilcraft Inc | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 | |
1206CS-560XFBB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 1%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Price & Stock for S560-6100-85 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 45 |
|
RFQ | ||||
Quest Components | 2 FUNCTIONS, TELECOM FILTER | 1722 |
|
$0.6930 / $1.6500 | Buy Now |
CAD Models for S560-6100-85 by Bel Fuse
Part Data Attributes for S560-6100-85 by Bel Fuse
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
COMMON MODE CHOKE
|
DC Resistance-Max
|
10.5 Ω
|
Filter Type
|
TELECOM FILTER
|
Height
|
11.18 mm
|
Inductance
|
2600 µH
|
Length
|
9.91 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.09 A
|
Width
|
7.87 mm
|