S560-6100-17
Description: Telecom Filter, 2 Function(s)

Overview of S560-6100-17 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
0805CS-560XGLB Coilcraft Inc General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
1008CS-560XJBC Coilcraft Inc General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010
1206CS-560XFBB Coilcraft Inc General Purpose Inductor, 0.056uH, 1%, 1 Element, Ceramic-Core, SMD, 1408, CHIP

Price & Stock for S560-6100-17 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
Quest Components 2 FUNCTIONS, TELECOM FILTER 6250
  • 1 $1.4250
  • 843 $0.6555
  • 1,527 $0.5985
$0.5985 / $1.4250 Buy Now
Quest Components 2 FUNCTIONS, TELECOM FILTER 600
  • 1 $2.2800
  • 264 $1.0545
  • 570 $0.9405
$0.9405 / $2.2800 Buy Now

CAD Models for S560-6100-17 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S560-6100-17 by Bel Fuse

S560-6100-17
Bel Fuse
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
not_compliant
Additional Feature
COMMON MODE CHOKE
DC Resistance-Max
5.8 Ω
Filter Type
TELECOM FILTER
Height
5.33 mm
Inductance
340 µH
Length
6.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Width
5.84 mm
Want to compare parts?
  1. S560-6100-17
    Bel Fuse
    Telecom Filter, 2 Function(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S560-6100-17 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S560-6100-17 by Bel Fuse

Select Manufacturer
Which Manufacturer of S560-6100-17 would you like to use for your alert(s)?
  • Please alert me when S560-6100-17 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S560-6100-17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S560-6100-17 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S560-6100-17 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S560-6100-17.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S560-6100-17 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: