Part Details for S559-6400-00 by Bel Fuse
Overview of S559-6400-00 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S559-6400-00
S559-6400-00 CAD Models
S559-6400-00 Part Data Attributes:
|
S559-6400-00
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S559-6400-00
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:1.15CT;1CT:1CT, HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 8.64 mm | |
Length | 17.15 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 11.94 mm |