Part Details for S559-6204-21 by Bel Fuse
Overview of S559-6204-21 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for S559-6204-21
S559-6204-21 CAD Models
S559-6204-21 Part Data Attributes:
|
S559-6204-21
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S559-6204-21
Bel Fuse
Datacom Transformer, ISDN Application(s), 1CT:1CT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 9.14 mm | |
Isolation Voltage | 1500 V | |
Length | 10.67 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 6500 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 9.4 mm |