Part Details for S5585999U7-F by Bel Fuse
Overview of S5585999U7-F by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5585999U7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pulse Transformer - LAN 10/100 Base-T - 1CT:1CT Transmitter, 1CT:1CT Receiver - 300 kHz to 100 MHz - 350µH - Surface Mount. RoHS: Compliant |
1800 In Stock |
|
$1.1000 / $1.2400 | Buy Now |
|
Master Electronics | Pulse Transformer - LAN 10/100 Base-T - 1CT:1CT Transmitter, 1CT:1CT Receiver - 300 kHz to 100 MHz - 350µH - Surface Mount. RoHS: Compliant |
1800 In Stock |
|
$1.1000 / $1.2400 | Buy Now |