Part Details for S558-5999B47 by Bel Fuse
Overview of S558-5999B47 by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25S558DM/B | Rochester Electronics LLC | Replacement for AMD part number AM25S558/BQA. Buy from authorized manufacturer Rochester Electronics. | |
25S558DM | Rochester Electronics LLC | AM25S558 - 8-Bit Combinational Multiplier |
Price & Stock for S558-5999B47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-T APPLICATION(S) | 204 |
|
$4.8000 / $12.0000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-T APPLICATION(S) | 166 |
|
$6.6000 / $12.0000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-T APPLICATION(S) | 160 |
|
$1.6800 / $3.6000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-T APPLICATION(S) | 160 |
|
$6.6000 / $12.0000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-T APPLICATION(S) | 144 |
|
$4.6879 / $7.6020 | Buy Now |
Part Details for S558-5999B47
S558-5999B47 CAD Models
S558-5999B47 Part Data Attributes
|
S558-5999B47
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5999B47
Bel Fuse
Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1:1,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | LAN; 10/100 BASE-T | |
Approvals | IEEE | |
Height | 5.72 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1:1 | |
Width | 12.19 mm |