Part Details for S558-5999-Z3-F by Bel Fuse
Overview of S558-5999-Z3-F by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25S558DM/B | Rochester Electronics LLC | Replacement for AMD part number AM25S558/BQA. Buy from authorized manufacturer Rochester Electronics. | |
25S558DM | Rochester Electronics LLC | AM25S558 - 8-Bit Combinational Multiplier | |
8T49N285-999NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator (2-in/1-PLL/8-out) |
Price & Stock for S558-5999-Z3-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S558-5999-Z3-F-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1:1 RX Min Qty: 640 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1509 | Buy Now |
DISTI #
S558-5999-Z3-F
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1dB Surface Mount - Tape and Reel (Alt: S558-5999-Z3-F) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.8830 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 4(1CT: 1CT/1: 1) 40 Terminal Gull Wing SMD RoHS: Compliant |
130 Partner Stock |
|
$4.3700 / $7.4900 | Buy Now |
DISTI #
71032500
|
Verical | Telecom Transformer 4(1CT:1CT/1:1) 40 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 130 |
|
$4.1100 / $4.1900 | Buy Now |
DISTI #
S558-5999-Z3-F
|
Avnet Abacus | (Alt: S558-5999-Z3-F) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Telecom Transformer 4(1CT: 1CT/1: 1) 40 Terminal Gull Wing SMD RoHS: Compliant |
130 Partner Stock |
|
$4.3700 / $7.4900 | Buy Now |
Part Details for S558-5999-Z3-F
S558-5999-Z3-F CAD Models
S558-5999-Z3-F Part Data Attributes
|
S558-5999-Z3-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5999-Z3-F
Bel Fuse
Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bel Magnetic Solutions | |
Additional Feature | WITH RJ-45 CONNECTOR | |
Application | LAN; 10/100 BASE-T | |
Height | 5.38 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1:1 | |
Width | 12.19 mm |
Alternate Parts for S558-5999-Z3-F
This table gives cross-reference parts and alternative options found for S558-5999-Z3-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S558-5999-Z3-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S558-5999-Z3 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1:1, | Bel Fuse | S558-5999-Z3-F vs S558-5999-Z3 |