-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25S558DM/B | Rochester Electronics LLC | Replacement for AMD part number AM25S558/BQA. Buy from authorized manufacturer Rochester Electronics. | |
25S558DM | Rochester Electronics LLC | AM25S558 - 8-Bit Combinational Multiplier | |
8T49N285-999NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator (2-in/1-PLL/8-out) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1474-1-ND
|
DigiKey | MODULE XFRMR LAN 10/100B-TX SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
613 In Stock |
|
$3.9532 / $7.0000 | Buy Now |
DISTI #
S558-5999-Q9-F
|
Avnet Americas | Telecom Transformer 1:1/1:1 1dB Surface Mount - Tape and Reel (Alt: S558-5999-Q9-F) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4770 | Buy Now |
DISTI #
E54:1762_13257428
|
Arrow Electronics | Telecom Transformer 4(1CT:1CT) 40 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 12 Weeks Date Code: 2401 | Europe - 320 |
|
$4.0270 | Buy Now |
DISTI #
V72:2272_14270784
|
Arrow Electronics | Telecom Transformer 4(1CT:1CT) 40 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2152 Container: Cut Strips | Americas - 29 |
|
$4.0270 / $4.8660 | Buy Now |
|
Onlinecomponents.com | Pulse Transformer - LAN 10/100 Base-T - 350µH - 1CT:1CT Transmitter, 1CT:1CT Receiver Primary:Secondary - Surface Mount. RoHS: Compliant |
780 In Stock |
|
$3.9500 / $4.9600 | Buy Now |
DISTI #
60244358
|
Verical | Telecom Transformer 4(1CT:1CT) 40 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2139 | Americas - 560 |
|
$4.9176 / $5.8353 | Buy Now |
DISTI #
77267548
|
Verical | Telecom Transformer 4(1CT:1CT) 40 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 320 Package Multiple: 320 Date Code: 2401 | Americas - 320 |
|
$8.0571 | Buy Now |
DISTI #
71032527
|
Verical | Telecom Transformer 4(1CT:1CT) 40 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 220 |
|
$3.9000 / $4.0500 | Buy Now |
DISTI #
61897984
|
Verical | Telecom Transformer 4(1CT:1CT) 40 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2152 | Americas - 29 |
|
$4.0270 / $4.8660 | Buy Now |
DISTI #
Y5585999Q9-F
|
Avnet Abacus | Telecom Transformer 1:1/1:1 1dB Surface Mount (Alt: Y5585999Q9-F) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S558-5999-Q9-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5999-Q9-F
Bel Fuse
Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Height | 5.74 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e2 | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 12.09 mm |
This table gives cross-reference parts and alternative options found for S558-5999-Q9-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S558-5999-Q9-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B78476A8068A003 | Datacom Transformer, LAN; 10/100 BASE-T; AUTOMDIX Application(s), 1CT:1CT, ROHS COMPLIANT | TDK Corporation | S558-5999-Q9-F vs B78476A8068A003 |
HS00-00888LFTR | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | S558-5999-Q9-F vs HS00-00888LFTR |
H5401NLT | Datacom Transformer, 1000 BASE-T Application(s), ROHS COMPLIANT | Pulse Electronics Corporation | S558-5999-Q9-F vs H5401NLT |
S558-5999-Q9 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT | Bel Fuse | S558-5999-Q9-F vs S558-5999-Q9 |
EPF8183S | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT | PCA Electronics Inc | S558-5999-Q9-F vs EPF8183S |
EPF8183S-RC | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT | PCA Electronics Inc | S558-5999-Q9-F vs EPF8183S-RC |
H1164 | Datacom Transformer, 10/100 BASE-TX Application(s) | Pulse Electronics Corporation | S558-5999-Q9-F vs H1164 |
HS00-00888 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT | TT Electronics Resistors | S558-5999-Q9-F vs HS00-00888 |
B78476A8068A003 | DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T; AUTOMDIX APPLICATION(S), ROHS COMPLIANT | TDK Epcos | S558-5999-Q9-F vs B78476A8068A003 |