Part Details for S558-5999-E4 by Bel Fuse
Overview of S558-5999-E4 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25S558DM/B | Rochester Electronics LLC | Replacement for AMD part number AM25S558/BQA. Buy from authorized manufacturer Rochester Electronics. | |
25S558DM | Rochester Electronics LLC | AM25S558 - 8-Bit Combinational Multiplier | |
599940013 | Amphenol Communications Solutions | 40G QSFP Loopback 0W 5dB |
Price & Stock for S558-5999-E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-T APPLICATION(S) | 50 |
|
$3.5775 / $7.1550 | Buy Now |
Part Details for S558-5999-E4
S558-5999-E4 CAD Models
S558-5999-E4 Part Data Attributes
|
S558-5999-E4
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5999-E4
Bel Fuse
Datacom Transformer, LAN; 10/100 BASE-T Application(s), 2CT:1; 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | LAN; 10/100 BASE-T | |
Height | 5.38 mm | |
Isolation Voltage | 1500 V | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 2CT:1; 1:1 | |
Width | 12.19 mm |