-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25S558DM/B | Rochester Electronics LLC | Replacement for AMD part number AM25S558/BQA. Buy from authorized manufacturer Rochester Electronics. | |
25S558DM | Rochester Electronics LLC | AM25S558 - 8-Bit Combinational Multiplier | |
8T49N285-999NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator (2-in/1-PLL/8-out) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1728-1-ND
|
DigiKey | XFRMR MOD LAN GIGABIT EXTEMP 24P Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2174 / $5.9000 | Buy Now |
DISTI #
S558-5999-AT-F
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Tape and Reel (Alt: S558-5999-AT-F) RoHS: Compliant Min Qty: 380 Package Multiple: 380 Lead time: 38 Weeks, 2 Days Container: Reel | 0 |
|
$2.8060 | Buy Now |
DISTI #
V36:1790_14270955
|
Arrow Electronics | Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 380 Package Multiple: 380 Lead time: 12 Weeks Date Code: 2427 | Americas - 1900 |
|
$3.0800 / $3.4250 | Buy Now |
DISTI #
V72:2272_14270955
|
Arrow Electronics | Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2403 Container: Cut Strips | Americas - 194 |
|
$3.4590 / $5.7830 | Buy Now |
|
Onlinecomponents.com | Pulse Transformer - LAN - 350µH - 1CT:1 Transmitter - 1CT:1CT Receiver Primary:Secondary - Surface Mount. RoHS: Compliant |
884 In Stock |
|
$3.0500 / $3.4200 | Buy Now |
DISTI #
84983635
|
Verical | Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 380 Package Multiple: 380 Date Code: 2427 | Americas - 1900 |
|
$3.0800 / $3.4250 | Buy Now |
DISTI #
60267004
|
Verical | Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 380 Package Multiple: 380 Date Code: 2132 | Americas - 760 |
|
$4.0170 / $4.4460 | Buy Now |
DISTI #
77382665
|
Verical | Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 194 |
|
$3.4590 / $5.7830 | Buy Now |
|
Bristol Electronics | 326 |
|
RFQ | ||
|
Quest Components | 260 |
|
$2.7935 / $4.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S558-5999-AT-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5999-AT-F
Bel Fuse
Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks, 2 Days | |
Samacsys Manufacturer | Bel Magnetic Solutions | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 1000 BASE-T | |
Height | 5.71 mm | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 12.19 mm |