Part Details for S558-5999-AB by Bel Fuse
Overview of S558-5999-AB by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S558-5999-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD |
11179 In Stock |
|
$2.5700 / $17.1200 | Buy Now |
DISTI #
51541697
|
Verical | Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD Min Qty: 3 Package Multiple: 1 | Americas - 10853 |
|
$4.5821 / $21.1097 | Buy Now |
|
Master Electronics | Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD |
11179 In Stock |
|
$2.5700 / $17.1200 | Buy Now |
Part Details for S558-5999-AB
S558-5999-AB CAD Models
S558-5999-AB Part Data Attributes:
|
S558-5999-AB
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5999-AB
Bel Fuse
Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1CT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | 10/100/1000 BASE-T; ETHERNET | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 13.26 mm |