Part Details for S558-5999-A2 by Bel Fuse
Overview of S558-5999-A2 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S558-5999-A2
S558-5999-A2 CAD Models
S558-5999-A2 Part Data Attributes
|
S558-5999-A2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5999-A2
Bel Fuse
Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1.41CT:1CT; 1CT:1CT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10/100 BASE-T | |
Approvals | IEEE | |
Height | 2.39 mm | |
Insertion Loss | 2 dB | |
Isolation Voltage | 1500 V | |
Length | 20.07 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.41CT:1CT; 1CT:1CT | |
Width | 14.22 mm |