Part Details for S558-5999-32 by Bel Fuse
Overview of S558-5999-32 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S558-5999-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-T APPLICATION(S) | 727 |
|
$1.6200 / $4.0500 | Buy Now |
Part Details for S558-5999-32
S558-5999-32 CAD Models
S558-5999-32 Part Data Attributes
|
S558-5999-32
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5999-32
Bel Fuse
Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | LAN; 10/100 BASE-T | |
Approvals | IEEE | |
Height | 2.49 mm | |
Insertion Loss | 2 dB | |
Isolation Voltage | 1500 V | |
Length | 20.19 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 14.48 mm |