Part Details for S558-5999-00 by Bel Fuse
Overview of S558-5999-00 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25S558DM/B | Rochester Electronics LLC | Replacement for AMD part number AM25S558/BQA. Buy from authorized manufacturer Rochester Electronics. | |
25S558DM | Rochester Electronics LLC | AM25S558 - 8-Bit Combinational Multiplier | |
599940013 | Amphenol Communications Solutions | 40G QSFP Loopback 0W 5dB |
Part Details for S558-5999-00
S558-5999-00 CAD Models
S558-5999-00 Part Data Attributes
|
S558-5999-00
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5999-00
Bel Fuse
Datacom Transformer, ATM; 100 BASE-TX; 10/100 BASE-TX; LAN Application(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKES AVAILABLE | |
Application | ATM; 100 BASE-TX; 10/100 BASE-TX; LAN | |
Isolation Voltage | 2000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER |