Part Details for S558-5500-JV by Bel Fuse
Overview of S558-5500-JV by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S558-5500-JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-2171-1-ND
|
DigiKey | XFRMR LAN 5G 60W POE SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
760 In Stock |
|
$2.8179 / $5.2700 | Buy Now |
DISTI #
S558-5500-JV
|
Avnet Americas | 5GBaseT Transformer 1CT:1CT 2250Vdc SMD - Tape and Reel (Alt: S558-5500-JV) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 12 Weeks, 0 Days Container: Reel | 760 |
|
$2.2320 / $2.7900 | Buy Now |
DISTI #
V72:2272_21688167
|
Arrow Electronics | Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 37 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2246 Container: Cut Strips | Americas - 62 |
|
$2.7130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $4.6800 | Buy Now |
DISTI #
68482825
|
Verical | Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2246 | Americas - 62 |
|
$2.7130 | Buy Now |
DISTI #
000000000005843023
|
Sager | Audio Transformers / Signal Transformers XFRMR LAN 5G 60W POE SMD | 0 |
|
Buy Now | |
DISTI #
S558-5500-JV
|
Avnet Abacus | 5GBaseT Transformer 1CT:1CT 2250Vdc SMD (Alt: S558-5500-JV) RoHS: Compliant Min Qty: 760 Package Multiple: 380 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for S558-5500-JV
S558-5500-JV CAD Models
S558-5500-JV Part Data Attributes
|
S558-5500-JV
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5500-JV
Bel Fuse
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Application | GENERAL PURPOSE | |
Height | 5.71 mm | |
Isolation Voltage | 2250 V | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 180 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.19 mm |