Part Details for S558-5500-02 by Bel Fuse
Overview of S558-5500-02 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for S558-5500-02
S558-5500-02 CAD Models
S558-5500-02 Part Data Attributes:
|
S558-5500-02
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-5500-02
Bel Fuse
Telecom Transformer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SUPPORT 10 MBPS AND 100 MBPS VOIP APPLICATIONS, TURNS RATIO: 1CT:1CT; 1CT:1CT | |
Height | 6.35 mm | |
Length | 13.77 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.19 mm |
Alternate Parts for S558-5500-02
This table gives cross-reference parts and alternative options found for S558-5500-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S558-5500-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S558-5500-02-F | Telecom Transformer | Bel Fuse | S558-5500-02 vs S558-5500-02-F |