Part Details for S558-10GB-10 by Bel Fuse
Overview of S558-10GB-10 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S558-10GB-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S558-10GB-10-ND
|
DigiKey | TRANSFORMER PULSE Min Qty: 600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0318 | Buy Now |
DISTI #
S558-10GB-10
|
Avnet Americas | 10GBASE-T ETHERNET MAGNETICS - Tape and Reel (Alt: S558-10GB-10) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$8.4940 / $10.6175 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5000 / $23.2900 | Buy Now |
DISTI #
S558-10GB-10
|
Avnet Americas | 10GBASE-T ETHERNET MAGNETICS - Tape and Reel (Alt: S558-10GB-10) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$8.4940 / $10.6175 | Buy Now |
DISTI #
S558-10GB-10
|
Avnet Abacus | 10GBASE-T ETHERNET MAGNETICS (Alt: S558-10GB-10) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for S558-10GB-10
S558-10GB-10 CAD Models
S558-10GB-10 Part Data Attributes:
|
S558-10GB-10
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S558-10GB-10
Bel Fuse
Datacom Transformer, 10GBT Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10GBT | |
Height | 7.37 mm | |
Isolation Voltage | 1500 V | |
Length | 17.98 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 80 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.19 mm |