Part Details for S556-5999-27 by Bel Fuse
Overview of S556-5999-27 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for S556-5999-27
S556-5999-27 CAD Models
S556-5999-27 Part Data Attributes
|
S556-5999-27
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S556-5999-27
Bel Fuse
Datacom Transformer, 10 BASE-T Application(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10 BASE-T | |
Height | 5.46 mm | |
Isolation Voltage | 2000 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 10.03 mm |